Sealey VS9202 Terminal Cleaner Set 3pc - Diamond Grip

MPN
VS9202
Brand
Sealey
EAN-13
5054511602418
Order Code
94-2526
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for removing corrosion and enhances connectivity of wiring terminals. Durable abrasive diamond cleaning ends, for male/female blade type terminal connectors. Features a pivoting handle to allow tweezer action or single blade use. Set contains three sizes of blade.
  • Suitable for removing corrosion and enhances connectivity of wiring terminals.
  • Durable abrasive diamond cleaning ends, for male/female blade type terminal connectors.
  • Features a pivoting handle to allow tweezer action or single blade use.
  • Set contains three sizes of blade.
  • Abrasive Coating Length: 30mm.
  • Model No. VS9202
Contents 113mm Blade Terminal Cleaner; Small, Medium, Large
Nett Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot