Sealey VS8813 OBD Breakout Box 16-Pin 12V/24V

MPN
VS8813
Brand
Sealey
EAN-13
5054630471650
Order Code
43-4216
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Test the onboard diagnostics port for any faults before connecting other diagnostic devices to the DLC. The breakout box is designed to be connected in series with 16-pin OBDII/EOBDII diagnostic equipment. It can also be connected to multimeters and oscilloscopes. Compatible with 12 and 24V systems. The selectable pin voltage indicator shows the real-time voltage of the selected pin. Communication Protocol Indicator - Pin 6 = CAN H, Pin 14 = CAN L, Pin 2 = VPW+, PWM+, Pin 10 = PWM-, Pin 7 = K_LINE and Pin 15 = L_LINE. Overload protection protects any connected diagnostic equipment from damage.
  • Test the on-board diagnostics port for any faults before connecting other diagnostic devices to the DLC.
  • Designed to be connected in series with 16-pin OBDII/EOBDII diagnostic equipment.
  • Can also be connected to multimeters and oscilloscopes.
  • Compatible with 12 and 24V systems.
  • Selectable pin voltage indicator shows the real-time voltage of the selected pin.
  • Communication Protocol Indicator - Pin 6 = CAN H, Pin 14 = CAN L, Pin 2 = VPW+, PWM+, Pin 10 = PWM-, Pin 7 = K_LINE and Pin 15 = L_LINE.
  • Overload protection protects any connected diagnostic equipment from damage.
  • Model No. VS8813
Type Electrics
Cable Length 700mm
Input voltage DC 9-32V
Maximum Load 2.0A
Nett Weight 0.24kg
Operating Temperature 0?-50?
Overload protection Yes
Resolution : 0.1V
Reverse polarity protection Yes

Reviews

Be the first to submit a review

Trustpilot