Sealey VS705 Cvj Boot Installation Tool

MPN
VS705
Brand
Sealey
EAN-13
5024209510431
Order Code
89-3371
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite cone enables installation of CVJ boot without splitting drive train. Suitable for use with all Sealey CVJ stretch boots.
  • Composite cone.
  • Enables installation of CVJ boot without splitting drive train.
  • Suitable for use with all Sealey CVJ stretch boots.
  • Model No. VS705
Type Boot installation tool
For Use With CVJ boot
Length 345mm
Lifetime Warranty No
Material Composite
Maximum Joint Diameter Ø105mm
Nett Weight 0.24kg

Reviews

Be the first to submit a review

Trustpilot