Sealey VS7036 Universal Press Support Block

MPN
VS7036
Brand
Sealey
EAN-13
5051747876545
Order Code
89-9595
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Bearing and bush removal / installation kit Universal press support block
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £141.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed to be used with a standard workshop press. Multiple threaded holes in aluminium base plate enable the support bars to be installed in virtually any position, allowing the bearing or bush to be positioned horizontally. Includes a packing block for added versatility. Ideal for the removal of wheel bearings and bushes.

Model NoVS7036
Aluminium Base Plate Size:(L x W x H); 250 x 200 x 40mm
Aluminium Packing Block Size:(L x W x H); 200 x 70 x 40mm
Nett Weight:7.51Kg
Support Bar Length:110mm, 150mm (x3) 190mm

Type Universal press support block
Lifetime Warranty No

Reviews

Be the first to submit a review

Trustpilot