Sealey VS7030 Front Wheel Bearing GEN2 Removal/Installation Kit 78mm

MPN
VS7030
Brand
Sealey
EAN-13
5054630234347
Order Code
89-8575
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £146.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Designed for the second generation of wheel bearing found on modern vehicles. These bearings are lightweight with an integral mounting flange. They are also pre-loaded with a retaining ring that secures the bearing into the housing. Suitable to be used in situ when replacing the front wheel bearings. Supplied in storage case.
  • Designed for the second generation of wheel bearing found on modern vehicles.
  • These bearings are lightweight with an integral mounting flange.
  • They are also pre-loaded with a retaining ring that secures the bearing into the housing.
  • Suitable to be used in situ when replacing the front wheel bearings.
  • GEN2 78mm for Ford, Mazda and Volvo applications.
  • Supplied in storage case.
  • Model No. VS7030
Type Bearing removal
Application(s) Ford; C-Max (07-11), Focus II (04-11), Focus C-Max (03-07), Mazda; 3 (03-05), Volvo; C30 (06-10), C70 (05-10), S40 (04-12), V50 (04-10)
Bearing Size 78mm
Lifetime Warranty No
Nett Weight 9.40kg

Reviews

Be the first to submit a review

Trustpilot