Sealey Front Wheel Bearing GEN2 Removal/Installation Kits

Sealey Brand: Sealey

A selection of front wheel bearing installation/removal kits from Sealey designed for the second generation of wheel bearing found on modern vehicles. These bearings are lightweight with an integral mounting flange. They are also pre-loaded with a retaining ring that secures the bearing into the housing. Each kit is individually designed to suit the relevant vehicle manufacturer.

  • Suitable to be used in situ when replacing the front wheel bearings
  • Supplied in carry-case
Knowledge of the outer bearing diameter is required before selecting the appropriate kit, as some vehicles are fitted with more than one size of bearing.
Description Image Product Buy Pricing (Ex VAT) Application(s) Bearing Size Nett Weight Type Lifetime Warranty
Sealey VS7029 Front Wheel Bearing GEN2 Removal/Installation Kit 72mm
Sealey VS7029 Front Wheel Bearing GEN2 Removal/Installation Kit 72mm
Standard range
Order code: 89-8574
MPN: VS7029

Despatched within 2 working days - 1 in stock
1+ £116.30
Price per unit Ex VAT
Audi; A1 (2010on), A2 (00-05), Seat; Cordoba (03-09), Ibiza (02-12), Skoda; Fabia (00-12), Roomster (06-12), VW; Fox (05-10), Polo (02-12) 72mm 8kg Bearing removal No
Sealey VS7030 Front Wheel Bearing GEN2 Removal/Installation Kit 78mm
Sealey VS7030 Front Wheel Bearing GEN2 Removal/Installation Kit 78mm
Standard range
Order code: 89-8575
MPN: VS7030

Despatched within 2 working days - 50 in stock
1+ £146.00
Price per unit Ex VAT
Ford; C-Max (07-11), Focus II (04-11), Focus C-Max (03-07), Mazda; 3 (03-05), Volvo; C30 (06-10), C70 (05-10), S40 (04-12), V50 (04-10) 78mm 9.40kg Bearing removal No

Trustpilot