Sealey VS7006.V2-06 Oil Filter Cap Wrench Ø76mm x 14 Flutes

MPN
VS7006.V2-06
Brand
Sealey
EAN-13
5051747556737
Order Code
89-8012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cap type filter wrench prevents damage to filter housing and will withstand up to 115Nm (85lb.ft) of torque. Low profile design suitable for use in confined areas.
  • Suitable for BMW, Mercedes, Porsche, VAG.
  • Cap type filter wrench prevents damage to filter housing.
  • Will withstand up to 115Nm (85lb.ft) of torque.
  • Low profile design suitable for use in confined areas.
  • Model No. VS7006.V2-06
Type Cap wrench
Application(s) BMW, Mercedes, Porsche, VAG
Drive 3/8in
Flutes 14
For Use With Various
Nett Weight 0.12kg
Size Ø76mm

Reviews

Be the first to submit a review

Trustpilot