Sealey Oil Filter Cap Wrenches

Sealey Brand: Sealey

These cap-type filter wrenches from Sealey prevent damage to the filter housing and will withstand up to 115Nm of torque.

  • Low profile design suitable for use in confined areas
  • 3/8in square drive
  • Available in a range of sizes
Description Image Product Buy Pricing (Ex VAT) Application(s) Drive Flutes For Use With Nett Weight Size Type
Sealey VS7006.V2-08 Oil Filter Cap Wrench Ø76mm x 8 Flutes
Sealey VS7006.V2-08 Oil Filter Cap Wrench Ø76mm x 8 Flutes
Standard range
Order code: 89-7942
MPN: VS7006.V2-08

Despatched within 2 working days - 100 in stock
1+ £7.39
Price per unit Ex VAT
Fiat, Lancia, Moto Guzzi (Motorcycles) 3/8in 8 Various 0.12kg 76mm Cap wrench
Sealey VS7006.V2-07 Oil Filter Cap Wrench Ø76mm x 12 Flutes
Sealey VS7006.V2-07 Oil Filter Cap Wrench Ø76mm x 12 Flutes
Standard range
Order code: 89-8011
MPN: VS7006.V2-07

Despatched within 2 working days - 100 in stock
1+ £7.39
Price per unit Ex VAT
Citroen, Ford, Mercedes, Peugeot, Renault, VAG 3/8in 12 Various 0.11kg 76mm (Shouldered) Cap wrench
Sealey VS7006.V2-06 Oil Filter Cap Wrench Ø76mm x 14 Flutes
Sealey VS7006.V2-06 Oil Filter Cap Wrench Ø76mm x 14 Flutes
Standard range
Order code: 89-8012
MPN: VS7006.V2-06

Despatched within 2 working days - 100 in stock
1+ £5.05
Price per unit Ex VAT
BMW, Mercedes, Porsche, VAG 3/8in 14 Various 0.12kg Ø76mm Cap wrench
Sealey VS7006.V2-16 Oil Filter Cap Wrench Ø86mm x 16 Flutes
Sealey VS7006.V2-16 Oil Filter Cap Wrench Ø86mm x 16 Flutes
Standard range
Order code: 89-8013
MPN: VS7006.V2-16

Despatched within 2 working days - 100 in stock
1+ £3.95
Price per unit Ex VAT
Volvo 3/8 16 Volvo 0.14kg Ø86mm Cap wrench
Sealey VS7006.V2-15 Oil Filter Cap Wrench Ø86mm x 18 Flutes
Sealey VS7006.V2-15 Oil Filter Cap Wrench Ø86mm x 18 Flutes
Standard range
Order code: 89-7943
MPN: VS7006.V2-15

Despatched within 2 working days - 50 in stock
1+ £7.39
Price per unit Ex VAT
Alfa Romeo (Petrol & Diesel), Fiat, Mercedes, Renault, Seat, VW 3/8in 18 Various 0.13kg Ø86mm Cap wrench
Sealey VS7006.V2-22 Oil Filter Cap Wrench Ø93mm x 45 Flutes
Sealey VS7006.V2-22 Oil Filter Cap Wrench Ø93mm x 45 Flutes
Standard range
Order code: 89-8014
MPN: VS7006.V2-22

Despatched within 2 working days - 100 in stock
1+ £7.39
Price per unit Ex VAT
Audi, VW 3/8 45 Audi, VW 0.14kg Ø93mm Cap wrench
Sealey VS7006.V2-23 Oil Filter Cap Wrench Ø95mm x 15 Flutes
Sealey VS7006.V2-23 Oil Filter Cap Wrench Ø95mm x 15 Flutes
Standard range
Order code: 89-7913
MPN: VS7006.V2-23

Despatched within 2 working days - 100 in stock
1+ £7.39
Price per unit Ex VAT
Ford; Transit Vans 3/8in 15 Ford 0.15kg Ø95mm Cap wrench
Sealey VS7006.V2-24 Oil Filter Cap Wrench Ø96mm x 18 Flutes
Sealey VS7006.V2-24 Oil Filter Cap Wrench Ø96mm x 18 Flutes
Standard range
Order code: 89-8015
MPN: VS7006.V2-24

Despatched within 2 working days - 100 in stock
1+ £7.39
Price per unit Ex VAT
VAG 3/8 18 VAG 0.15kg 96mm Cap wrench

Trustpilot