Sealey VS617 Oil Drain Plug Thread Repair Set - M17

MPN
VS617
Brand
Sealey
EAN-13
5051747779754
Order Code
89-0559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for repairing sump, gearbox and differential drain plug threads. Used to tap the damaged thread slightly oversize, then fit a new drain plug and washer.
  • Ideal for repairing sump, gearbox and differential drain plug threads.
  • Used to tap the damaged thread slightly oversize, then fit a new drain plug and washer.
  • Tap Size: M17 x 1.5mm.
  • Model No. VS617
Type Oil drain plug thread repair set
Nett Weight 0.28kg
Size M17 x 1.5mm
Tap Sizes M17 x 1.5mm

Reviews

Be the first to submit a review

Trustpilot