Sealey Oil Drain Plug Thread Repair Sets

Sealey Brand: Sealey

A range of oil drain plug thread repair sets from Sealey for repairing sump, gearbox and differential drain plug threads. Used to tap the damaged thread slightly oversize, then fit a new drain plug and washer. Sizes are suitable for the most popular threads used on cars and light commercial vehicles.

Description Image Product Buy Pricing (Ex VAT) Nett Weight Size Tap Sizes Type
Sealey VS613 Oil Drain Plug Thread Repair Set - M13
Sealey VS613 Oil Drain Plug Thread Repair Set - M13
Standard range
Order code: 89-0555
MPN: VS613

Despatched within 2 working days - 50 in stock
1+ £23.71
Price per unit Ex VAT
0.25kg M13 x 1.5mm M13 x 1.5mm Oil drain plug thread repair set
Sealey VS615 Oil Drain Plug Thread Repair Set - M15
Sealey VS615 Oil Drain Plug Thread Repair Set - M15
Standard range
Order code: 89-0557
MPN: VS615

Despatched within 2 working days - 100 in stock
1+ £23.71
Price per unit Ex VAT
0.30kg M15 x 1.5mm M15 x 1.5mm Oil drain plug thread repair set
Sealey VS617 Oil Drain Plug Thread Repair Set - M17
Sealey VS617 Oil Drain Plug Thread Repair Set - M17
Standard range
Order code: 89-0559
MPN: VS617

Despatched within 2 working days - 100 in stock
1+ £16.00
Price per unit Ex VAT
0.28kg M17 x 1.5mm M17 x 1.5mm Oil drain plug thread repair set

Trustpilot