Sealey VS613 Oil Drain Plug Thread Repair Set - M13

MPN
VS613
Brand
Sealey
EAN-13
5051747779730
Order Code
89-0555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ideal for repairing sump, gearbox and differential drain plug threads. Used to tap the damaged thread slightly oversize, then fit a new drain plug and washer.
  • Ideal for repairing sump, gearbox and differential drain plug threads.
  • Used to tap the damaged thread slightly oversize, then fit a new drain plug and washer.
  • Tap Size: M13 x 1.5mm.
  • Model No. VS613
Type Oil drain plug thread repair set
Nett Weight 0.25kg
Size M13 x 1.5mm
Tap Sizes M13 x 1.5mm

Reviews

Be the first to submit a review

Trustpilot