Sealey VS3804 Ball Joint Extractor 30mm

MPN
VS3804
Brand
Sealey
EAN-13
5024209952118
Order Code
89-5326
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £85.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chemically blackened forged steel body with thrust bolt. High strength construction, suitable for commercial vehicle ball joints.
  • Chemically blackened forged steel body with thrust bolt.
  • High strength construction, suitable for commercial vehicle ball joints.
  • Jaw Width: 33mm.
  • Jaw Capacity: 60mm.
  • Model No. VS3804
Type Removal tool
For Use With 30mm
Jaw Opening Capacity 60mm
Jaw Width 33mm
Lifetime Warranty No
Nett Weight 0.00kg
Overall Length 122mm

Reviews

Be the first to submit a review

Trustpilot