Sealey VS2244 Torque Stick 1/2"Sq Drive 100Nm

MPN
VS2244
Brand
Sealey
EAN-13
5051747500723
Order Code
89-7163
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £16.51 £14.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Molybdenum steel torque stick designed for use with air and electric impact wrenches. Prevents over-torque of wheel nuts. Anodised aluminium colour-coding for easy selection. Features a twist distortion marking for checking serviceability of tool.
  • Chrome Molybdenum steel torque stick designed for use with air and electric impact wrenches.
  • Prevents over-torque of wheel nuts.
  • Anodised aluminium colour-coding for easy selection.
  • Features a twist distortion marking for checking serviceability of tool.
  • Model No. VS2244
Type 1/2in Drive torque stick
Colour Black
Lifetime Warranty No
Nett Weight 0.19kg
Torque Rating(s) 75lb.ft(100Nm)

Reviews

Be the first to submit a review

Trustpilot