Sealey SX013 Impact Socket 46mm 3/4"sq Drive

MPN
SX013
Brand
Sealey
EAN-13
5054630346521
Order Code
89-2977
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.15 £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Forged and heat treated Chrome Molybdenum steel impact grade socket, chemically blackened for corrosion resistance. Manganese Phosphate finish for corrosion resistance. Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.
  • Forged and heat treated Chrome Molybdenum steel impact grade socket, chemically blackened for corrosion resistance.
  • Manganese Phosphate finish for corrosion resistance.
  • Malleable steel material makes the socket suitable for use with either hand ratchet wrenches or air impact wrenches.
  • Lifetime guarantee*.
  • Model No. SX013

Model NoSX013
Depth:Standard
Drive:3/4"Sq
Material:Chrome Vanadium
Nett Weight:0.74Kg
Size:46mm

Type Impact socket
Depth Standard
Diameter 46mm
Drive 3/4"Sq
Length 68mm
Lifetime Warranty Yes
Nett Weight 0.7kg
Size 46mm

Reviews

Be the first to submit a review

Trustpilot