Torque Stick

Sealey Brand: Sealey

Chrome Molybdenum steel torque sticks designed for use with air and electric impact wrenches. Prevents over-torque of wheel nuts. Anodised aluminium colour coding for easy selection. Features a twist distortion marking for checking serviceability of tool.

  • Chrome Molybdenum steel torque stick designed for use with air and electric impact wrenches.
  • Prevents over-torque of wheel nuts.
  • Anodised aluminium colour coding for easy selection.
  • Features a twist distortion marking for checking serviceability of tool.
Description Image Product Buy Pricing (Ex VAT) Colour Nett Weight Torque Rating(s) Type Lifetime Warranty
Sealey VS2243 Torque Stick 1/2"Sq Drive 90Nm
Sealey VS2243 Torque Stick 1/2"Sq Drive 90Nm
Standard range
Order code: 89-7162
MPN: VS2243

Despatched within 2 working days - 20 in stock
1+ £14.04
Price per unit Ex VAT
Green 0.18kg 65lb.ft(90Nm) 1/2in Drive torque stick No
Sealey VS2244 Torque Stick 1/2"Sq Drive 100Nm
Sealey VS2244 Torque Stick 1/2"Sq Drive 100Nm
Standard range
Order code: 89-7163
MPN: VS2244

Despatched within 2 working days - 50 in stock
1+ £14.04
Price per unit Ex VAT
Black 0.19kg 75lb.ft(100Nm) 1/2in Drive torque stick No
Sealey VS2245 Torque Stick 1/2"Sq Drive 110Nm
Sealey VS2245 Torque Stick 1/2"Sq Drive 110Nm
Standard range
Order code: 89-7164
MPN: VS2245

Despatched within 2 working days - 50 in stock
1+ £14.04
Price per unit Ex VAT
Gold 0.20kg 80lb.ft(110Nm) 1/2in Drive torque stick No
Sealey VS2246 Torque Stick 1/2"Sq Drive 120Nm
Sealey VS2246 Torque Stick 1/2"Sq Drive 120Nm
Standard range
Order code: 89-7165
MPN: VS2246

Despatched within 2 working days - 100 in stock
1+ £14.04
Price per unit Ex VAT
Red 0.21kg 90lb.ft(120Nm) 1/2in Drive torque stick No
Sealey VS2247 Torque Stick 1/2"Sq Drive 135Nm
Sealey VS2247 Torque Stick 1/2"Sq Drive 135Nm
Standard range
Order code: 89-7166
MPN: VS2247

Despatched within 2 working days - 50 in stock
1+ £13.52
Price per unit Ex VAT
Blue 0.23kg 100lb.ft(135Nm) 1/2in Drive torque stick No

Trustpilot