Sealey VS0568 Pocket Type Tyre Tread Depth Dial Gauge

MPN
VS0568
Brand
Sealey
EAN-13
5054630550355
Order Code
43-4305
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.16 £11.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High accuracy readings. Colour-coded tread depth design. Green shows a healthy tyre (11-3mm), Yellow shows that it is advised to replace tyre (2.99-1.6mm) and Red indicates an illegal tyre (1.59-0mm), which needs replacing. Heavy-duty steel body. Easy-to-read 45mm analogue display. Scale 0-11mm in 1mm graduations. Supplied with a protective pouch.
  • High accuracy readings.
  • Colour-coded tread depth design. Green shows a healthy tyre (11-3mm), Yellow shows that it is advised to replace tyre (2.99-1.6mm) and Red indicates an illegal tyre (1.59-0mm), which needs replacing.
  • Heavy-duty steel body.
  • Easy-to-read 45mm analogue display.
  • Scale 0-11mm in 1mm graduations.
  • Supplied with a protective pouch.
  • Model No. VS0568
Type Steering, Hub & Suspension
Nett Weight 0.071kg
Range 0-11mm

Reviews

Be the first to submit a review

Trustpilot