Sealey VS0276 2-In-1 Brake Fluid Tester & Tyre Pressure Gauge

MPN
VS0276
Brand
Sealey
EAN-13
5054630421228
Order Code
43-4565
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Simple-to-read traffic light system to show moisture levels in the brake fluid. Compatible with DOT 3, DOT 4 and DOT 5.1 brake fluid. Digital tyre pressure gauge with light which can be displayed in bar, psi, kPa and kg/cm². Pressure range: 3-150psi(0.2-10.4 bar). Bright LED display, ideal for reading the screen in low light conditions. Powered by 2 x LR44 batteries (supplied).
  • Simple-to-read traffic light system to show moisture levels in the brake fluid.
  • Compatible with DOT 3, DOT 4 and DOT 5.1 brake fluid.
  • Digital tyre pressure gauge with light which can be displayed in bar, psi, kPa and kg/cm².
  • Pressure range: 3-150psi(0.2-10.4bar).
  • Bright LED display, ideal for reading the screen in low light conditions.
  • Powered by 2 x LR44 batteries (supplied).
  • Model No. VS0276
Type Braking
Nett Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot