Sealey TX40L5 Trx-star T40 Bit Long Pack of 5

MPN
TX40L5
Brand
Sealey
EAN-13
5024209640114
Order Code
89-3203
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Chrome Vanadium 6150 steel bits hardened to 52-53 HRC and tempered for extra strength.
  • Chrome Vanadium 6150 steel bits hardened to 52-53 HRC and tempered for extra strength.
  • Length: 75mm.
  • Model No. TX40L5
Type Long Torx
Contents 75mm TRX-Star; T40 (x5)
Lifetime Warranty No
Material Chrome Vanadium Steel
Nett Weight 0.23kg
Number of Pieces 5

Reviews

Be the first to submit a review

Trustpilot