Sealey TS02 Floor Standing Sheet Metal Folder 1000mm

MPN
TS02
Brand
Sealey
EAN-13
5054630230356
Order Code
94-6605
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £338.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Floor standing sheet metal folder, fitted with mounting plates. Capable of up to and beyond a 90° angle. The unique patented endless design and removable folding plate allows the user to fold, channel and offset any length of sheet metal, by simply moving the sheet as required after each fold. Capable of two folds at right angles to each other to form a corner piece. With adjustable fold plate to help achieve the cleanest fold possible. When not in use, can be folded away quickly and easily for compact storage.
  • Floor standing sheet metal folder, fitted with mounting plates.
  • Capable of up to and beyond a 90° angle.
  • Unique patented endless design and removable folding plate allows the user to fold, channel and offset any length of sheet metal up to 20 gauge thick.
  • Capable of two folds at right angles to each other to form a corner piece.
  • Adjustable fold plate to help achieve the cleanest fold possible.
  • Ideal for the small garage or restoration operation.
  • When not in use, can be folded away quickly and easily for compact storage.
  • Model No. TS02
Type Sheet metal folder floor standing
Max Width 1000mm
Nett Weight 32kg

Reviews

Be the first to submit a review

Trustpilot