Sealey DF910 Sheet Metal Folder Floor Standing 910mm

MPN
DF910
Brand
Sealey
EAN-13
5024209382298
Order Code
89-1689
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £274.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Floor standing metal folder with 910mm capacity. Manually operated and suitable for folding up to 22 gauge sheet.
  • Floor standing metal folder with 910mm capacity.
  • Manually operated and suitable for folding up to 22 gauge sheet.
  • Model No. DF910
Type Sheet metal folder floor standing
Max Width 910mm
Capacity 910mm x 22 Gauge Sheet, Ø2mm Rod
Lifetime Warranty Yes
Nett Weight 27.15kg

Reviews

Be the first to submit a review

Trustpilot