Sealey TPK2522 Tow Pole 2000kg Rolling Load Capacity with Shock Spring

MPN
TPK2522
Brand
Sealey
EAN-13
5054511790047
Order Code
89-3127
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

2 Tonne Rolling load capacity tow pole with spring loaded damper unit. Locking tow hook attachment ensures secure attachment to vehicle. Suitable for mixed towing hook configurations, i.e. not both horizontal or vertical. Supplied in pouch.
  • 2000Kg rolling capacity tow bar ideal for the safe secure towing of motor vehicles.
  • Connects to car towing eyes with secure attachment hooks.
  • Tow pole has a damping spring to mitigate shock from acceleration or braking.
  • Pole easily adjusted to match the towing eye orientation of both towed and towing vehicle.
  • Breaks down for easy storage and is supplied with storage bag.
  • Model No. TPK2522
Type Tow pole
Capacity 2000kg
Length 1.8m
Maximum Rolling Load Capacity 2tonne
Nett Weight 5.10kg

Reviews

Be the first to submit a review

Trustpilot