Sealey TIO760 3-in-1 Sheet Metal Machine 760mm

MPN
TIO760
Brand
Sealey
EAN-13
5054630582707
Order Code
94-5279
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £886.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

30” 3-in-1 light sheet metal working machine. Can shear, bend and roll a variety of metals including mild steel, aluminium and copper. The rollers have grooves with diameters of Ø4mm, 5mm and 6mm for bending rods. Adjust the distance and angle of the rollers to create the desired curvature for curves, cylinders or cones. Shear sheets of metal up to 760mm wide. Make pans with a maximum lip of 1” and bend (brake) sheets up to an angle of 90°.
  • 30"" 3-in-1 light sheet metal working machine.
  • Can shear, bend and roll a variety of metals including mild steel, aluminium and copper.
  • The rollers have grooves with diameters of Ø4mm, 5mm and 6mm for bending rods.
  • Adjust the distance and angle of the rollers to create the desired curvature for curves, cylinders or cones.
  • Shear sheets of metal up to 760mm wide.
  • Make pans with a maximum lip of 1"" and bend (brake) sheets up to an angle of 90°.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. TIO760
Type Sheet metal folder bench mounting
Max Width 760mm
Capacity 760mm x 20 Gauge (Mild Steel), 760mm x 18 Gauge (Alu/Copper)
Nett Weight 179.5kg
Workpiece Maximum Thickness Mild Steel: 1mm/20 gauge, Aluminium and copper: 1.2mm/18 gauge

Reviews

Be the first to submit a review

Trustpilot