Sealey TH2502 Tow Rope 2000kg Rolling Load Capacity

MPN
TH2502
Brand
Sealey
EAN-13
5024209337755
Order Code
89-3077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Elasticated webbing design helps prevent tow rope dragging on the ground during overrun. Ropes feature tough, heavy-duty stitched hook retaining sleeves.
  • Intended for towing passenger cars and van derivatives.
  • Rolling Load Capacity: 2000kg.
  • Extensively tested.
  • Elasticated webbing design helps prevent tow rope dragging on the ground during overrun.
  • Tough, heavy-duty stitched hook retaining sleeves.
  • Model No. TH2502
Type Tow rope
Capacity 2000kg
Length 1.5-4m
Maximum Rolling Load Capacity 2tonne
Nett Weight 0.66kg

Reviews

Be the first to submit a review

Trustpilot