Sealey TDMCHB Tie Down - Motorcycle Handlebar

MPN
TDMCHB
Brand
Sealey
EAN-13
5054511240115
Order Code
94-2389
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from polyester webbing with stitched reinforcement around loops. To be used in conjunction with suitable ratchet tie downs. Suitable for workshop use, to provide safe restraining points for securing motorcycles to a workbench, flat-bed or trailer. Simple cam buckle fastener tensions the webbing to provide superior load restraint.
  • Manufactured from polyester webbing with stitched reinforcement around loops.
  • Must be used in conjunction with suitable ratchet tie downs.
  • Suitable for workshop use or for securing motorcycle to flat-bed or trailer.
  • Simple cam buckle fastener tensions the webbing to provide superior load restraint.
  • Breaking Strain: 700kg.
  • Model No. TDMCHB
Type Motorcycle Tie Down
Breaking Strain 700kg
Hook n/a
Load tested to 700kg
Max. Handlebar Restraint Width 750mm
Maximum Tension 350kg
Nett Weight 0.41kg
Qty 1
Quantity 1

Reviews

Be the first to submit a review

Trustpilot