Sealey TD0635E Ratchet Strap Polyester Webbing +Corner Protector 25mm x 5m 600kg

MPN
TD0635E
Brand
Sealey
EAN-13
5054630002878
Order Code
94-6595
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.04 £7.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

Manufactured from polyester webbing. This strap is ideal for securing and binding oversized and difficult loads together. Feed webbing around load and back through ratchet mechanism to ensure load is secure. Simple drum and ratchet mechanism tensions the webbing to provide superior load restraint. Packaged on a corner protector to allow for immediate use without having to worry about damaged goods.
  • Manufactured from polyester webbing.
  • This strap is ideal for securing and binding oversized and difficult loads together.
  • Feed webbing around load and back through ratchet mechanism to ensure load is secure.
  • Simple drum and ratchet mechanism tensions the webbing to provide superior load restraint.
  • Packaged on a corner protector to allow for immediate use without having to worry about damaged goods.
  • Model No. TD0635E
Type Tie Down Straps
Breaking Strain 600kg
Hook N/A
Maximum Tension 300kg
Nett Weight 0.38kg
Qty 1
Quantity 1

Reviews

Be the first to submit a review

Trustpilot