Sealey TC900 Bead Seating Tool

MPN
TC900
Brand
Sealey
EAN-13
5051747344242
Order Code
89-6065
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £244.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The easy and instant way to seat tubeless tyre beads. Dumps air into tyre void forcing bead to seat against rim for inflation. Air release is controlled by a hand lever operating a ball valve. Fully certified tank with gauge and safety valve prevents over pressurising. Suitable for use on cars, commercials, agricultural and ATV tyres.
  • The easy and instant way to seat tubeless tyre beads.
  • Dumps air into tyre void forcing bead to seat against rim for inflation.
  • Air release is controlled by a hand lever operating a ball valve.
  • Fully certified tank with gauge and safety valve prevents over pressurising.
  • Suitable for use on cars, commercials, agricultural and ATV tyres.
  • Model No. TC900



Type Bead seating tool
For Use With Commercial
Lifetime Warranty No
Maximum Pressure 150psi(10.4bar)
Nett Weight 12.6kg
Tank Capacity 19L

Reviews

Be the first to submit a review

Trustpilot