Sealey TC006 6L Steel - Tyre Bead Seater

MPN
TC006
Brand
Sealey
EAN-13
5054630438899
Order Code
43-4462
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £164.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The easy and instant way to seat tubeless tyre beads. Dumps air into the tyre void, forcing the bead to seat against the rim for inflation. Air release is controlled by a trigger lever. Fully certified steel tank with gauge and safety valve prevents over-pressurising. Suitable for use on cars, commercials, agricultural and ATV tyres.
  • The easy and instant way to seat tubeless tyre beads.
  • Dumps air into the tyre void, forcing the bead to seat against the rim for inflation.
  • Air release is controlled by a trigger lever.
  • Fully certified steel tank with gauge and safety valve prevents over-pressurising.
  • Suitable for use on cars, commercials, agricultural and ATV tyres.
  • Maximum Air Pressure: 145psi(10bar).
  • Working Pressure: 87-116psi(6-8bar).
  • Model No. TC006
Type Steering, Hub & Suspension
Maximum Pressure 145psi(10bar)
Nett Weight 6.5kg
Operating Temperature -20° to 70°
Tank Capacity 6L
Tank Wall Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot