Sealey TBTPBCOMBO4 Tool Chest Combi 23 Drawer Ball Bearing Slides Blk + 446pc

MPN
TBTPBCOMBO4
Brand
Sealey
EAN-13
5054511004885
Order Code
94-0651
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2826.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Topchest lid fitted with gas dampers for smooth opening and closing. All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Full height rear locking mechanism, locks full-length drawers in multiple locations.
  • Topchest lid fitted with gas dampers for smooth opening and closing.
  • All heavy gauged steel construction and manufactured with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Package includes:
  • AP5210TB - Topchest 10 Drawer with Ball-Bearing Slides - Black
  • AP5213TB - Rollcab 13 Drawer with Ball-Bearing Slides - Black
  • TBTP02 - Tool Tray with Socket Set 91pc 1/4", 3/8"" & 1/2""Sq Drive
  • TBTP03 - Tool Tray with Spanner Set 35pc
  • TBTP04 - Tool Tray with Screwdriver Set 72pc
  • TBTP05 - Tool Tray with Pliers Set 14pc
  • TBTP06UK - Tool Tray with Hacksaw, Hammers & Punches 13pc
  • TBTP07 - Tool Tray with Specialised Bits & Sockets 177pc
  • TBTP11 - Tool Tray with Specialised Spanner Set 44pc
  • Overall Size (W x D x H) – With handle: 1366 x 463 x 1481mm, without handle: 1290 x 463 x 1481mm.
  • 5 Year Guarantee* on Toolboxes, Lifetime Guarantee* on Hand Tools.
  • Model No. TBTPBCOMBO4
COMPLETE UNIT (TBTPBCOMBO4) With handle: 1366 x 463 x 1481mm, without handle: 1290 x 463 x 1481mm
Lifetime Warranty No
Nett Weight 0.00kg
ROLLCAB (AP5213TB) With handle: 1366 x 463 x 991mm, without handle: 1290 x 463 x 991mm
TOPCHEST (AP5210TB) 1265 x 435 x 490mm

Reviews

Be the first to submit a review

Trustpilot