Sealey TBTP11 Tool Tray with Specialised Spanner Set 44pc

MPN
TBTP11
Brand
Sealey
EAN-13
5051747923966
Order Code
89-9863
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £313.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive range of Premier Platinum tool trays from Sealey. Suitable for AP24 Series and selected Superline PRO® Series Tool Chests. The tools have been carefully selected for the professional technician from our Premier Line range and are backed with a lifetime guarantee*. Tool Tray with Specialised Spanners 44pc.
  • Contents: Stubby Combination; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Extra-Long Ring; 8 x 10, 11 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 21, 22 x 24mm, Ratchet Combination; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Flare Nut; 9 x 11, 10 x 12, 13 x 14, 15 x 17, 19 x 21mm, 3/8""Sq Drive Crows Foot; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm.
  • Tray Size (W x D x H): 530 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBTP11
Type Spanner Set
Imperial or Metric Metric
Size Various
Length Various
Contents Stubby Combination; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Extra-Long Ring; 8 x 10, 11 x 13, 14 x 15, 16 x 17, 18 x 19, 20 x 21, 22 x 24mm, Ratchet Combination; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, Flare Nut; 9 x 11, 10 x 12, 13 x 14, 15 x 17, 19 x 21mm, 3/8"Sq Drive Crows Foot; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
Lifetime Warranty Yes
Material Platinum
Nett Weight 6.14kg
Quantity 44
Tray Size (W x D x H) 530 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot