Sealey TBTP05 Tool Tray with Pliers Set 14pc

MPN
TBTP05
Brand
Sealey
EAN-13
5051747924994
Order Code
89-9858
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £201.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Comprehensive range of Premier Platinum Tool Trays from Sealey. Suitable for AP24 Series and selected Superline PRO® Series Tool Chests. The tools have been carefully selected for the professional technician from our Premier Line range and are backed with a lifetime guarantee*. Tool Tray with Pliers Set 14pc.
  • Contents: Circlip Pliers; Bent - External 1.5mm/4-30mm, Straight - External 1.5mm/4-35mm, Bent - Internal 1.5mm/4-35mm, Straight - Internal 1.5mm/4-40mm, Pliers; 175mm Combination Pliers, 215mm Long Nose Pliers,160mm Side Cutters, 250mm Water Pump Pliers, Locking Pliers; Curved Jaw Pliers #1 30/140mm, Curved Jaw Pliers #2 45/220mm, Long Nose Pliers 60/210mm; Mini Pliers; Diagonal Side Cutter 110mm, Needle Nose Pliers 150mm, Long Nose Pliers 125mm.
  • Tray Size (W x D x H): 530 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBTP05
Type Tool kit
Height 45mm
Length 530mm
Width 397mm
Case Tray
Contents Circlip Pliers; Bent - External 1.5mm/4-30mm, Straight - External 1.5mm/4-35mm, Bent - Internal 1.5mm/4-35mm, Straight - Internal 1.5mm/4-40mm, Pliers; 175mm Combination Pliers, 215mm Long Nose Pliers, 160mm Side Cutters, 250mm Water Pump Pliers, Locking Pliers; Curved Jaw Pliers #1 30/140mm, Curved Jaw Pliers #2 45/220mm, Long Nose Pliers 60/210mm, Mini Pliers; 110mm Diagonal Side Cutter, 150mm Needle Nose Pliers, 125mm Long Nose Pliers
Lifetime Warranty Yes
Nett Weight 3.68kg
Pieces 14
Tray Size (W x D x H) 530 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot