Sealey TBTE06 Premier Insulated TRX-Star* Key with Tool Tray 9pc - VDE Approved

MPN
TBTE06
Brand
Sealey
EAN-13
5054630244353
Order Code
94-6587
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from heat treated and hardened S2 steel with a chemically blackened finish for resistance to corrosion. Keys range in length from 135mm to 215mm and in size from T10 to T50. Fitted with PP/TPR handles, keys are fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working). Contents: T10, T15, T20, T25, T27, T30, T40, T45, T50. Supplied in EVA foam storage tray.
  • Manufactured from heat treated and hardened S2 steel with a chemically blackened finish for resistance to corrosion.
  • Keys range in length from 135mm to 215mm and in size from T10 to T50.
  • Fitted with PP/TPR handles, keys are fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Contents: T10, T15, T20, T25, T27, T30, T40, T45, T50.
  • Ideal for technicians working on modern hybrid and electric vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Supplied in EVA foam storage tray.
  • Tray Size (W x D x H): 175 x 395 x 30mm.
  • Lifetime guarantee*.
  • Model No. TBTE06
Number of Pieces 9
Torx Key Size Various
Contents T10, T15, T20, T25, T27, T30, T40, T45, T50
Nett Weight 0.88kg

Reviews

Be the first to submit a review

Trustpilot