Sealey TBTB Tool Tray - Blank 176.5 x 397 x 55mm

MPN
TBTB
Brand
Sealey
EAN-13
5051747339323
Order Code
89-5980
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Add-on tray ideal for storing personal items (e.g. keys, mobile phones etc.), additional tools or small components. Suitable for AP24 Series and selected Superline PRO® and Premier Tool Chests.
  • Ideal for storing personal items (e.g. keys, mobile phones etc.), additional tools or small components.
  • Model No. TBTB



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Lifetime Warranty No
Nett Weight 0.49kg
Pieces 1
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot