Sealey TBT32 Tool Tray - Ratchet, Torque Wrench, Breaker Bar & Socket Set 13pc

MPN
TBT32
Brand
Sealey
EAN-13
5054511917222
Order Code
89-6012
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Ratchet, Torque Wrench, Breaker Bar and Socket Adaptor Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: 1/4""Sq Drive Palm Ratchet, 3/8""Sq Drive Palm Ratchet, 300mm 3/8""Sq Drive Long Pattern Flip Reverse Ratchet Wrench, 375mm 1/2""Sq Drive Long Pattern Flip Reverse Ratchet Wrench, 3/8""Sq Drive Micrometer Torque Wrench, 1/2""Sq Drive Micrometer Torque Wrench, 600mm 1/2""Sq Drive Breaker Bar, Socket Adaptors; 1/4"(M)-3/8"(F), 3/8"(M)-1/4"(F), 3/8"(M)-1/2"(F), 1/2"(M)-3/8"(F), 1/2"(M)-3/4"(F), 3/4"(M)-1/2"(F)Sq Drive.
  • Tray Size (W x D x H): 530 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT32



Type Tool tray
Height 55mm
Length 530mm
Width 397mm
Case No
Contents 1/4"Sq Drive Palm Ratchet, 3/8"Sq Drive Palm Ratchet, 300mm 3/8"Sq Drive Long Pattern Flip Reverse Ratchet Wrench, 375mm 1/2"Sq Drive Long Pattern Flip Reverse Ratchet Wrench, 3/8"Sq Drive Micrometer Torque Wrench (Range:14.75-80lb.ft, 20-108Nm), 1/2"Sq Drive Micrometer Torque Wrench (Range: 27-204Nm(20-150lb.ft), 600mm 1/2"Sq Drive Breaker Bar, Socket Adaptors; 1/4"(M)-3/8"(F), 3/8"(M)-1/4"(F), 3/8"(M)-1/2"(F), 1/2"(M)-3/8"(F), 1/2"(M)-3/4"(F), 3/4"(M)-1/2"(F) Sq Drive
Lifetime Warranty Yes
Nett Weight 6.45kg
Pieces 13
Tray Size (W x D x H) 530 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot