Sealey TBT31 Tool Tray with Socket Set 3/8" and 1/2"sq Drive 55pc

MPN
TBT31
Brand
Sealey
EAN-13
5051747334052
Order Code
89-6011
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £141.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with 3/8"" and 1/2""Sq Drive Socket Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: 3/8""Sq Drive Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8""Sq Drive Deep Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 1/2""Sq Drive Sockets; 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm, 1/2""Sq Drive Deep Sockets; 21, 22, 24, 27, 28, 30, 32mm, Spark Plug Sockets; 16, 18, 21mm, 3/8""Sq Drive Flip Reverse Ratchet Wrench, 1/2""Sq Drive Flip Reverse Ratchet Wrench, Universal Joints; 3/8"" and 1/2""Sq Drive, 3/8""Sq Drive Extension Bars; 75, 250mm, 1/2""Sq Drive Extension Bars; 125, 250mm, 380mm 1/2""Sq Drive Breaker Bar, 1/2"(F)-3/8"(M) Sliding T-Bar Adaptor.
  • Tray Size (W x D x H): 530 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT31



Type Tool tray
Height 55mm
Length 530mm
Width 397mm
Case No
Contents 3/8"Sq Drive Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 3/8"Sq Drive Deep Sockets; 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm, 1/2"Sq Drive Sockets; 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm, 1/2"Sq Drive Deep Sockets; 21, 22, 24, 27, 28, 30, 32mm, Spark Plug Sockets; 16, 18, 21mm, 3/8"Sq Drive Flip Reverse Ratchet Wrench, 1/2"Sq Drive Flip Reverse Ratchet Wrench, Universal Joints; 3/8" & 1/2"Sq Drive, 3/8"Sq Drive Extension Bars; 75, 250mm, 1/2"Sq Drive Extension Bars; 125, 250mm, 380mm 1/2"Sq Drive Breaker Bar, 1/2"(F)-3/8"(M) Sliding T-Bar Adaptor
Lifetime Warranty Yes
Nett Weight 0.00kg
Pieces 55
Tray Size (W x D x H) 530 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot