Sealey TBT25 Tool Tray with Impact Socket and Adaptor Set 15pc

MPN
TBT25
Brand
Sealey
EAN-13
5051747333994
Order Code
89-6005
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Tool Tray with Impact Socket and Adaptor Set. Suitable for selected Superline PRO® and Premier Tool Chests.
  • Contents: 1/2""Sq Drive Alloy Wheel Impact Sockets; 17, 19, 21, 22mm, 1/2""Sq Drive Locking Wheel Nut Sockets; 18.5, 21.5, 26mm, 1/2""Sq Drive Impact Extensions; 75, 150, 250mm, 1/2""Sq Drive Universal Joint, Impact Adaptors; 1/2"(F) x 3/8"(M), 1/2"(F) x 3/4"(M), 3/4"(F) x 1/2"(M), 1"(F) x 3/4"(M).
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT25



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents 1/2"Sq Drive Alloy Wheel Impact Sockets; 17, 19, 21, 22mm, 1/2"Sq Drive Locking Wheel Nut Sockets; 18.5, 21.5, 26mm, 1/2"Sq Drive Impact Extensions; 75, 150, 250mm, 1/2"Sq Drive Universal Joint, Impact Adaptors; 1/2"(F) x 3/8"(M), 1/2"(F) x 3/4"(M), 3/4"(F) x 1/2"(M), 1"(F) x 3/4"(M)
Lifetime Warranty Yes
Nett Weight 3.84kg
Pieces 15
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot