Sealey TBT23 Tool Tray with Scraper Set 9pc

MPN
TBT23
Brand
Sealey
EAN-13
5051747333970
Order Code
89-6003
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Scraper and Hook Set. Suitable for selected Superline PRO® and Premier Tool Chests.
  • Contents: Picks 165, 260mm; Straight, Right Angle, Half Round, Swan Neck, 260 x 25mm Scraper.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT23

Model NoTBT23
Contents:Picks; 165 & 260mm, Straight, Right Angle, Half-Round, Swan Neck, Scraper 260 x 25mm
Nett Weight:0.68Kg
Tray Size (W x D x H):176.5 x 397 x 55mm


Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents Picks; 165, 260mm, Straight, Right Angle, Half-Round, Swan Neck, Scraper 260 x 25mm
Lifetime Warranty Yes
Nett Weight 0.68kg
Pieces 9
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot