Sealey TBT21 Tool Tray with Socket Set 1/2"sq Drive 26pc

MPN
TBT21
Brand
Sealey
EAN-13
5051747333956
Order Code
89-6001
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with 1/2""Sq Drive Socket Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm, 1/2""Sq Drive Flip Reverse Ratchet Wrench, Extension Bars; 75, 200mm, Spark Plug Sockets; 16, 21mm.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT21



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Contents Sockets; 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 30, 32mm, 1/2"Sq Drive Flip Reverse Ratchet Wrench, Extension Bars; 75, 200mm, Spark Plug Sockets; 16, 21mm
Lifetime Warranty Yes
Nett Weight 3.78kg
Pieces 26
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot