Sealey TBT05 Tool Tray with T-handle Trx-star Key Set 8pc

MPN
TBT05
Brand
Sealey
EAN-13
5051747333673
Order Code
89-5985
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with T-Handle TRX-Star* Key Set. Suitable for selected Superline PRO® and Premier tool chests.
  • Contents: T9, T10, T15, T20, T25, T27, T30, T40.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT05



Type Tool tray
Height 55mm
Length 397mm
Width 176mm
Case No
Contents T9 x 85, T10 x 85, T15 x 85, T20 x 85, T25 x 85, T27 x 135, T30 x 135, T40 x 135mm
Lifetime Warranty Yes
Nett Weight 0.40kg
Pieces 8
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot