Sealey TBT02 Tool Tray with Pliers Set 4pc

MPN
TBT02
Brand
Sealey
EAN-13
5051747333642
Order Code
89-5982
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tool Tray with Pliers Set. Suitable for AP24 Series and selected Superline PRO® Tool Chests.
  • Contents: 175mm Combination Pliers, 215mm Long Nose Pliers, 160mm Side Cutters, 250mm Water Pump Pliers.
  • Tray Size (W x D x H): 176.5 x 397 x 55mm.
  • Lifetime guarantee*.
  • Model No. TBT02



Type Pliers set
Height 55mm
Length 397mm
Width 177mm
Case Plastic
Contents 175mm Combination Pliers, 215mm Long Nose Pliers, 160mm Side Cutters, 250mm Water Pump Pliers
Lifetime Warranty Yes
Nett Weight 1.07kg
Pieces 4
Tray Size (W x D x H) 176.5 x 397 x 55mm

Reviews

Be the first to submit a review

Trustpilot