Sealey TB57 Extension Lead 7-Pin N-Type 6mtr

MPN
TB57
Brand
Sealey
EAN-13
5051747638341
Order Code
89-8215
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

6m Extension lead fitted with 12V 7-pin N-type socket and 12V 7-pin N-type plug. Extends existing power supply to your trailer or caravan.
  • 6m Extension lead fitted with 12V 7-pin N-type socket and 12V 7-pin N-type plug.
  • Extends existing power supply to your trailer or caravan.
  • Model No. TB57
Type 7-Pin N-Type 12V
Colour Black
Length 6m
Nett Weight 0.77kg

Reviews

Be the first to submit a review

Trustpilot