Sealey TB47 Breakaway Cable 1mtr x 3mm

MPN
TB47
Brand
Sealey
EAN-13
5051747618169
Order Code
89-7916
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Applies the handbrake on braked caravans and trailers in the event of accidental unhitching. Supplied with heavy-duty split ring and securing clip. PVC Coated for extra durability.
  • Applies the handbrake on braked caravans and trailers in the event of accidental unhitching.
  • Supplied with heavy-duty split ring and securing clip.
  • PVC Coated for extra durability.
  • Model No. TB47
Colour Red
Length 1m
Nett Weight 0.17kg
Size 1m x 3mm
Width 3mm

Reviews

Be the first to submit a review

Trustpilot