Sealey TB46/6LED LED Trailer Board with Fog Light 1.37m (4'6") 12V

MPN
TB46/6LED
Brand
Sealey
EAN-13
5054511499070
Order Code
94-3297
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite 4ft 6"" board fitted with 6m of 7-core cable and 12V 7-pin N-type plug. Includes two E-Approved triangle reflectors, two 5-function SMD LED rear square clusters (Stop/Tail/Indicator/Numberplate Illumination/Reflector) and fog light. Can easily adapt to 13-pin using Model No. TB44.
  • Composite 4.6ft board fitted with 6m of 7-core cable and 12V 7-pin N-type plug.
  • Includes E-Mark Approved Triangle Reflectors (x2), 5-Function SMD LED Rear Square Clusters (Stop, Tail, Indicator, Numberplate Illumination/Reflector) (x2), Fog Light.
  • Can easily adapt to 13-pin using Model No. TB44.
  • Model No. TB46/6LED
Type Trailer Board
Cable Length 6m
Dimensions 1370mm(4'6") x 139mm(5.5")
Size (W x H) 1370mm(46") x 139mm(5.5")
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot