Sealey TB4/5LED LED Trailer Board 1.22m (4') 12V

MPN
TB4/5LED
Brand
Sealey
EAN-13
5054511499087
Order Code
94-3296
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Composite 4ft board fitted with 5m of 7-core cable and 12V 7-pin N-type plug. Includes two E-Approved triangle reflectors and two 5-function SMD LED rear square clusters (Stop/Tail/Indicator/Numberplate Illumination/Reflector). Can easily adapt to 13-pin using Model No. TB44.
  • Composite 4ft board fitted with 5m of 7-core cable and 12V 7-pin N-type plug.
  • Includes two E-Mark approved triangle reflectors and two 5-function SMD LED rear square clusters (Stop, Tail, Indicator, Numberplate Illumination/Reflector).
  • Can easily adapt to 13-pin using Model No. TB44.
  • Model No. TB4/5LED
Type Trailer Board
Cable Length 5m
Dimensions 1220mm(4') x 139mm(5.5")
Nett Weight 1.86kg
Size (W x H) 1220mm(4) x 139mm(5.5")
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot