Sealey TB372 Jockey Wheel and Clamp Ø48mm - 260mm Pneumatic Wheel

MPN
TB372
Brand
Sealey
EAN-13
5024209959209
Order Code
89-5606
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty jockey wheel with Ø48mm clamp. Ø260mm Steel wheel with pneumatic tyre. Zinc plated for added corrosion resistance.
  • Heavy-duty jockey wheel with Ø48mm clamp.
  • Ø260mm Steel wheel with pneumatic tyre.
  • Zinc plated for added corrosion resistance.
  • Minimum/Maximum Height: 630/860mm.
  • Wheel Size: Ø260 x 80mm.
  • Model No. TB372
Capacity 150kg
Colour Silver
Length 860mm
Maximum Height 860mm
Minimum Height 630mm
Nett Weight 5.12kg
Wheel Size Ø260 x 80mm
Width 260mm

Reviews

Be the first to submit a review

Trustpilot