Sealey TB10 Tow Ball Cover Plastic

MPN
TB10
Brand
Sealey
EAN-13
5024209366458
Order Code
89-3027
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Black plastic cover for 50mm tow-ball, 62mm high. Suitable for use with Model Nos TB03E and TB042.
  • Black plastic cover for 50mm tow-ball, 62mm high.
  • Suitable for use with Model Nos TB03E and TB042.
  • Model No. TB10
Type Tow Ball Cover
Colour Black
Length 62mm
Nett Weight 0.04kg
Width 50mm

Reviews

Be the first to submit a review

Trustpilot