Sealey TB07 Towing Socket N Type Plastic 12v

MPN
TB07
Brand
Sealey
EAN-13
5024209366427
Order Code
89-3025
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Plastic, 12V, 7-pin, N-type towing socket.
  • Plastic 12V 7-pin N-type towing socket.
  • Model No. TB07
Type Towing Socket N-Type Plastic 12V
Colour Black
Nett Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot