Sealey TB042 Tow-Ball & Pin Coupling 50mm

MPN
TB042
Brand
Sealey
EAN-13
5054630039416
Order Code
89-3022
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

50mm Forged tow-ball with pin coupling assembly. Suitable for towing trailers of up to 3.5 Tonne. Pre-drilled mounting points at 90mm centres. 25mm Diameter pin. Regulation 55 approved.
  • 50mm Forged tow-ball with pin coupling assembly.
  • Suitable for towing trailers of up to 3.5 Tonne.
  • Pre-drilled M16 mounting points at 90mm centres.
  • Ø25mm Diameter pin.
  • Regulation 55 approved.
  • Model No. TB042
Type Tow Ball
Appoval Number E11 55R 0111231
Ball Size 50mm
Colour Black
D Value 20.2Kn
Fixing Centres 90mm
Length 150mm
Mounting Bolt Fixing Holes M16 (x2)
Nett Weight 3.99kg
S Value 350kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot