Sealey TA304 Digital Automotive Analyser 15 Function with IC/IR

MPN
TA304
Brand
Sealey
EAN-13
5051747600683
Order Code
89-7949
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £184.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

15-Function, auto-ranging automotive diagnostic multimeter with IR thermometer attachment. Combination digital/bar graph display gives accurate indication of component outputs. Large, easy-to-read high contrast display with bright, white back light. Workshop-tough, durable case with integral stand and auto-power shut-off. High-speed processing circuitry reads standard automotive parameters including duty cycle and pulse width making this tool ideal for testing fuel injection systems. Features auto-ranging and data-hold functions with overload protection on all ranges. Includes relative functions including min./max. and peak hold. Supplied with inductive coupler, infrared temperature probe, test probes and thermocouple in storage case.
  • 15-Function, auto-ranging automotive diagnostic multimeter with infrared thermometer attachment.
  • Combination digital/bar graph display gives accurate indication of component outputs.
  • Large, easy-to-read high contrast display with bright, white back light.
  • Workshop-tough, durable case with integral stand and auto-power shut-off.
  • High speed processing circuitry reads standard automotive parameters including duty cycle and pulse width making this tool ideal for testing fuel injection systems.
  • Features auto-ranging and data-hold functions with overload protection on all ranges.
  • Includes relative functions including min./max. and peak hold.
  • Supplied with inductive coupler, infrared temperature probe, test probes and thermocouple in storage case.
  • Model No. TA304
Type Digital automotive analyser
AC Current 400µA, 4000µA, 40mA, 400mA, 4A, 20A (Auto-Ranging)
AC Voltage 400mV, 4V, 40V, 400V, 700V (Auto-Ranging)
Auto power off Yes
Auto-Ranging Yes
Back Light Yes
Bar Graph Display Yes
Batteries (supplied) 9V (PP3)
Capacitance 40nF, 400nF, 4µF, 40µF, 400µF, 4mF, 40mF (Auto-Ranging)
Continuity <30O Continuity Buzzer 2kHz
DC Current 400µA, 4000µA, 40mA, 400mA, 4A, 20A (Auto-Ranging)
DC Voltage 400mV, 4V, 40V, 400V, 1000V (Auto-Ranging)
Digits Height 20mm
Diode Check Yes
Display Hold Yes
Duty Cycle 0.1-99.9%
Dwell 4Cyl 0-90°, 5Cyl 0-72°, 6Cyl 0-60°, 8Cyl 0-45°
Frequency 0.001Hz-9.99MHz (Auto-Ranging)
Hi-Impact Case Yes
Inductive Coupler Yes
IR Temperature -20 to +280°C, -4 to +536°F
Low Battery Indicator Yes
Nett Weight 360g
PC Interface No
Pulse Width 0.1-10ms
Resistance 400O, 4kO, 40kO, 400kO, 4MO, 40MO (Auto-Ranging)
Size (L x W x D) 182 x 82 x 55mm
Tach (rpm) 2-10Cyl, 4-Stroke 600-4000 (x1)rpm, 600-12000 (x10)rpm
Temperature -20 to +760°C, -4 to +1400°F
Transistor Test No

Reviews

Be the first to submit a review

Trustpilot