Sealey TA114 Wire Piercing Test Lead Probes

MPN
TA114
Brand
Sealey
EAN-13
5054511047134
Order Code
84-0751
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fully insulated probes have a spring loaded clamp with stainless steel pin that self centres and punctures the insulation. Fitted with Ø4mm banana style connectors and suitable for use with most multimeters and analysers. Suitable for automotive use only, with a maximum input of 50V DC.
  • Fully insulated probes have a spring loaded clamp.
  • Stainless steel pin self-centres and punctures the insulation.
  • Fitted with Ø4mm banana style connectors.
  • Maximum Wire Size: Ø3.5mm.
  • Suitable for use with most multimeters and analysers.
  • For automotive use only, with a maximum input of 50V DC.
  • Model No. TA114
Maximum Wire Size Ø3.5mm
Nett Weight 0.07kg

Questions

*Question functionality currently disabled
Question by: Product code: 84-0751

Q. what is the length of this item? Thanks

A. Hi John, thank you for your question. The overall length is 170mm.

Reviews

Be the first to submit a review

Trustpilot