Sealey SX402 Alternator Freewheel Pulley Removal Set 18pc

MPN
SX402
Brand
Sealey
EAN-13
5051747438149
Order Code
89-6587
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Enables easy removal of freewheel alternator pulley, either on or off the vehicle. Allows alternator shaft to be held while the pulley retainer is removed. Incorporates a complete range of combination TRX-Star*, spline and hex adaptors to fit most alternators. Supplied in storage case.
  • Enables easy removal of freewheel alternator pulley, either on or off the vehicle.
  • Allows alternator shaft to be held while the pulley retainer is removed.
  • Incorporates a complete range of combination TRX-Star*, spline and hex adaptors to fit most alternators.
  • Supplied in storage case.
  • Model No. SX402
Type Freewheel removal set
Contents Combined Socket Bits; 1/2"Sq Drive; TRX-Star* - T50-33T x 113mm, Spline - M10-33T x 113mm, 3/8"Sq Drive; Spline - M10-33T x 80mm, Socket Bit; 1/2"Sq Drive Spline; M10 x 140mm, Spline Adaptors; 15mm x 33T, 22mm x 33T, Hex Adaptors; 22, 22 x 28, 19 x 28mm, Round Adaptor; 35mm-4-pin, Bits; 10mm Hex; TRX-Star* - T40, T50, Spline - M8, M10, Hex - 8, 10mm, 12mm Hex; Spline - M10, Adaptor; 1/2"Sq Drive x 10mm Hex
Nett Weight 0.50kg
Pieces 18

Reviews

Be the first to submit a review

Trustpilot